746-072-541-601

Heilind Number:EDA746-072-541-601
Manufacturer:EDAC
Manufacturer Number:746-072-541-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-072-541-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-072-541-601

Detailed Description

Enhance connectivity in your PCB designs with this Press-fit Card Edge Connector. Featuring a sleek black design, it offers reliable performance with a 3 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures safety and durability. With two rows and 72 positions, it allows for seamless board-to-board connections. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .25-inch row spacing facilitate easy assembly. Suitable for a wide range of applications, this connector is designed for straight mounting orientation and can withstand temperatures from -40 to 105 °C. Upgrade your electronic projects with this essential component.