746-072-541-606

Heilind Number:EDA746-072-541-606
Manufacturer:EDAC
Manufacturer Number:746-072-541-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-072-541-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-072-541-606

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, a reliable solution for seamless board-to-board integration. With a sleek black design and durable housing crafted from UL 94V-0 Thermoplastic Polyester, this connector offers both style and performance. Featuring two rows of copper alloy contacts, it ensures efficient power transmission with a 3A amperage rating. The .125-inch pitch and .25-inch row spacing accommodate 72 positions, facilitating high-density connections. Designed for straight mount orientation, it's easy to install, while its broad operating temperature range of -40 to 105 °C guarantees reliability in various environments. Elevate your connectivity game with this essential component.