746-072-545-206

Heilind Number:EDA746-072-545-206
Manufacturer:EDAC
Manufacturer Number:746-072-545-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-072-545-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-072-545-206

Detailed Description

Enhance your electronic connections with this high-quality Press-fit Card Edge Connector, designed for seamless integration in your PCB setups. Featuring a sleek black finish, this connector not only offers a sophisticated look but also delivers superior performance. With a current rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Its dual-row design with 72 positions allows for versatile connectivity options. The copper alloy contacts and .125-inch pitch ensure efficient signal transmission, while the .25-inch row spacing provides ample room for board-to-board connections. With a straight mount orientation, it offers easy installation in your setup. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for various industrial applications. Elevate your PCB assembly with this essential component.