746-072-553-201

Heilind Number:EDA746-072-553-201
Manufacturer:EDAC
Manufacturer Number:746-072-553-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-072-553-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-072-553-201

Detailed Description

Enhance your PCB connectivity with this cutting-edge Press-fit Card Edge Connector, designed for seamless integration in electronic assemblies. The sleek black housing, crafted from UL 94V-0 rated Thermoplastic Polyester, ensures both durability and safety in operation. With two rows of precisely engineered copper alloy contacts, each offering a 3A current rating, this connector facilitates high-speed data transfer with utmost reliability. Boasting a pitch of .125 inches and a row spacing of .25 inches, it accommodates up to 72 positions for versatile connectivity options. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it suitable for a variety of applications. Elevate your PCB design with this essential component, a must-have in any electronics engineer's toolkit.