746-072-553-206

Heilind Number:EDA746-072-553-206
Manufacturer:EDAC
Manufacturer Number:746-072-553-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-072-553-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-072-553-206

Detailed Description

Enhance connectivity within your electronic devices with this Press-fit Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, ensuring reliable power transmission. With a pitch of .125 inches and two rows for seamless integration, it offers 72 positions for versatile connectivity options. Operating in a wide temperature range from -40 to 105°C, it guarantees consistent performance even in harsh environments. Ideal for PCB applications, this connector provides a secure and efficient board-to-board connection solution. Upgrade your system with this high-quality component for seamless data transmission.