746-072-553-606

Heilind Number:EDA746-072-553-606
Manufacturer:EDAC
Manufacturer Number:746-072-553-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-072-553-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-072-553-606

Detailed Description

Enhance your PCB connectivity with this Press-fit Card Edge Connector, designed for seamless integration in your electronic setups. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durable and reliable performance. With two rows of precision-machined Copper Alloy contacts, it offers a total of 72 positions for secure data transmission. The .125-inch pitch and .25-inch row spacing allow for easy installation on your circuit boards. Operating smoothly in a wide temperature range from -40 to 105°C, it's perfect for demanding industrial environments. Upgrade your connectivity solutions with this essential component.