746-074-520-601

Heilind Number:EDA746-074-520-601
Manufacturer:EDAC
Manufacturer Number:746-074-520-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-074-520-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-074-520-601

Detailed Description

Enhance your PCB connectivity with our cutting-edge Press-fit Card Edge Connector in sleek black. Designed for high-performance applications, this connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of precision-engineered Copper Alloy contacts, it offers seamless connectivity with a pitch of .125 inches and row spacing of .25 inches. Supporting up to 3A of current, it's ideal for power-intensive setups. The straight mount orientation and 74 positions provide flexibility in installation, while its wide operating temperature range of -40 to 105°C guarantees reliable performance in diverse environments. Elevate your board-to-board connections with this essential component.