746-074-525-206

Heilind Number:EDA746-074-525-206
Manufacturer:EDAC
Manufacturer Number:746-074-525-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-074-525-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-074-525-206

Detailed Description

Enhance connectivity in your electronic devices with our Press-fit Card Edge Connector. Designed for optimal performance, this connector features a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a current rating of 3 A, it ensures reliable power transmission. Its dual-row design with a total of 74 positions allows for versatile connectivity options. Made of high-quality Copper Alloy, the contacts provide excellent conductivity. The .125-inch pitch and .25-inch row spacing offer precise alignment on your PCB. Suitable for straight mounting orientation, it guarantees seamless integration. Operating within a wide temperature range of -40 to 105 °C, this connector is perfect for various applications in the electronics industry. Trust in this essential component for efficient board-to-board connections.