746-074-527-201

Heilind Number:EDA746-074-527-201
Manufacturer:EDAC
Manufacturer Number:746-074-527-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-074-527-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-074-527-201

Detailed Description

Enhance your PCB connectivity with this high-performance Press-fit Card Edge Connector. Designed for seamless integration, its black housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and safety. With a current rating of 3 A, it offers reliable power transmission for your electronic devices. Featuring two rows of 74 positions, the connector provides ample connectivity options while its copper alloy contacts guarantee efficient signal transfer. The .125-inch pitch and .25-inch row spacing allow for precise PCB mounting, while the straight orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this cutting-edge component.