746-074-527-206

Heilind Number:EDA746-074-527-206
Manufacturer:EDAC
Manufacturer Number:746-074-527-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-074-527-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-074-527-206

Detailed Description

Enhance connectivity in your electronic systems with our high-performance Press-fit Card Edge Connector. Designed for seamless integration on PCBs, this connector ensures reliable signal transmission with its 74 positions and 2 rows. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees long-lasting performance in various environments. With a color of sleek black, this connector adds a touch of sophistication to your setup. Operating smoothly in temperatures ranging from -40 to 105 °C, it is ideal for diverse applications. Trust in this connector for a secure and efficient board-to-board connection solution.