746-074-527-606

Heilind Number:EDA746-074-527-606
Manufacturer:EDAC
Manufacturer Number:746-074-527-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-074-527-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-074-527-606

Detailed Description

Enhance your PCB connectivity with this high-performance Press-fit Card Edge Connector. Boasting a sleek black design, it seamlessly integrates into your setup. With a robust housing made of UL 94V-0 Thermoplastic Polyester and contact material crafted from Copper Alloy, durability and reliability are guaranteed. Featuring two rows and 74 positions, it offers ample connectivity options. The .125-inch pitch and .25-inch row spacing ensure precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Perfect for board-to-board PCB connections, this connector is a must-have for any electronic project.