746-074-540-201

Heilind Number:EDA746-074-540-201
Manufacturer:EDAC
Manufacturer Number:746-074-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-074-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-074-540-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Press-fit Card Edge Connector. Designed for seamless integration, this black connector boasts a 3 A amperage capacity and features a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it offers reliable performance, while its .125-inch pitch and .25-inch row spacing ensure precise alignment. With a total of 74 positions, it's ideal for various applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for use in any environment. Elevate your connectivity solutions with this essential component in the Board To Board PCB Connectors category.