746-074-540-206

Heilind Number:EDA746-074-540-206
Manufacturer:EDAC
Manufacturer Number:746-074-540-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-074-540-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-074-540-206

Detailed Description

Enhance your PCB connectivity with our Press-Fit Card Edge Connector, boasting a sleek black design. This essential component, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in demanding environments. With two rows of 74 positions each, it offers ample connectivity options for seamless integration. The Copper Alloy contacts guarantee optimal conductivity, while the .125-inch pitch and .25-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Upgrade your setup with this high-quality connector for efficient board-to-board connectivity.