746-074-540-601

Heilind Number:EDA746-074-540-601
Manufacturer:EDAC
Manufacturer Number:746-074-540-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-074-540-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-074-540-601

Detailed Description

Enhance your PCB connectivity with our advanced Press-fit Card Edge Connector in sleek black. Designed for seamless integration, this connector features a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of contact points made from high-quality Copper Alloy, it offers reliable performance. The .125-inch pitch and .25-inch row spacing provide efficient signal transmission, while the 74 positions cater to a wide range of applications. Perfect for board-to-board connections, its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various electronic systems. Trust in this connector for secure and efficient data transfer in your projects.