746-074-541-206

Heilind Number:EDA746-074-541-206
Manufacturer:EDAC
Manufacturer Number:746-074-541-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-074-541-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-074-541-206

Detailed Description

Enhance connectivity in your PCB setups with this Press-fit Card Edge Connector, offering reliable performance with a 3A amperage rating. Designed for seamless integration, this connector features a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in diverse operating environments. With two rows and 74 positions, it facilitates efficient data transmission. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .25-inch row spacing provide precise alignment. Suitable for straight mounting orientation, it accommodates a wide temperature range from -40 to 105°C, making it ideal for various industrial applications. Upgrade your board-to-board connections with this essential component.