746-074-545-201

Heilind Number:EDA746-074-545-201
Manufacturer:EDAC
Manufacturer Number:746-074-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-074-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-074-545-201

Detailed Description

Enhance connectivity in your electronic devices with this Press-fit Card Edge Connector. Designed for seamless integration, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in harsh environments. With a 3A amperage rating, it guarantees efficient power transmission. The copper alloy contact material and two rows of 74 positions offer secure and stable connections. The .125-inch pitch and .25-inch row spacing provide precise alignment on your PCB. Operating at temperatures ranging from -40 to 105°C, it's suitable for various applications. Whether for industrial or consumer electronics, this connector is a versatile solution for your connectivity needs.