746-074-545-601

Heilind Number:EDA746-074-545-601
Manufacturer:EDAC
Manufacturer Number:746-074-545-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-074-545-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-074-545-601

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for optimal performance, this connector features a 2-row layout with a total of 74 positions, ensuring seamless integration for your electronic components. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable conductivity even in demanding environments. With a pitch of .125 inches and row spacing of .25 inches, it offers precise alignment for efficient signal transmission. The straight mount orientation simplifies installation, while its 3A amperage rating accommodates high-power applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various industrial settings. Explore our range of PCB connectors for seamless board-to-board integration.