746-074-553-201

Heilind Number:EDA746-074-553-201
Manufacturer:EDAC
Manufacturer Number:746-074-553-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-074-553-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-074-553-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of Copper Alloy contacts, each positioned at .125-inch pitch and .25-inch row spacing, it offers reliable signal transmission across its 74 positions. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C guarantees versatility in various environments. Ideal for high-speed data transmission and power delivery, this connector is a must-have for seamless board-to-board connections. Explore our range of connectors today and elevate your PCB design capabilities.