746-074-560-201

Heilind Number:EDA746-074-560-201
Manufacturer:EDAC
Manufacturer Number:746-074-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-074-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-074-560-201

Detailed Description

Enhance connectivity in your electronic designs with our Press-fit Card Edge Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a maximum amperage of 3A, it guarantees reliable power transmission. Its two rows of copper alloy contacts, spaced at .125 inches with .25 inches row spacing, provide seamless connection for up to 74 positions. Designed for straight mount orientation, this connector is perfect for board-to-board PCB connections. Operating within a wide temperature range of -40 to 105°C, it is suitable for various environments. Upgrade your PCB designs with this high-performance connector, available in our diverse selection of electronic components.