746-074-560-206

Heilind Number:EDA746-074-560-206
Manufacturer:EDAC
Manufacturer Number:746-074-560-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-074-560-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-074-560-206

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless and reliable connectivity in electronic devices. Sleek and sleek in design, this connector boasts a sophisticated black color finish that adds a touch of elegance to any PCB assembly. Engineered for optimal performance, it can handle an amperage of 3A with ease, making it ideal for power and signal transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring exceptional durability and fire resistance. With two rows of copper alloy contacts, featuring a pitch of .125 inches and row spacing of .25 inches, this connector offers a total of 74 positions for comprehensive connectivity. Its straight mount orientation allows for easy installation on PCBs, while its wide operating temperature range of -40 to 105°C ensures reliable performance even in harsh environments. Trust in the quality of our Press-fit Card Edge Connector for seamless board-to-board connections in your electronic designs.