746-076-520-601

Heilind Number:EDA746-076-520-601
Manufacturer:EDAC
Manufacturer Number:746-076-520-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-076-520-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-076-520-601

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, the perfect solution for seamless board-to-board connections. Featuring a sleek black design, it offers reliable performance with a high amperage capacity of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures longevity and stability. With two rows and 76 positions, it allows for versatile customization while its .125-inch pitch and .25-inch row spacing offer precise alignment. Designed for straight mount orientation, it facilitates easy installation. Operate with confidence in a wide temperature range from -40 to 105°C. Perfect for various applications in the electronics industry, this connector is a must-have for your PCB assembly needs.