746-076-520-606

Heilind Number:EDA746-076-520-606
Manufacturer:EDAC
Manufacturer Number:746-076-520-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-076-520-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-076-520-606

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Press-fit Card Edge Connector. Designed for seamless integration onto PCBs, it boasts a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a row-spacing of .25 inches and 76 positions spread across 2 rows, it offers ample connectivity options. The contact material, Copper Alloy, guarantees optimal signal transmission, while the .125-inch pitch allows for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Upgrade your PCB connections with this reliable component.