746-076-525-201

Heilind Number:EDA746-076-525-201
Manufacturer:EDAC
Manufacturer Number:746-076-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-076-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-076-525-201

Detailed Description

Enhance board connectivity with our Press-fit Card Edge Connector in sleek black. Designed for optimal performance, this connector features a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of 76 copper alloy contact positions, it ensures reliable data transmission. The .125-inch pitch and .25-inch row spacing offer precise alignment on PCBs. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Install with ease in a straight mount orientation for seamless integration. Elevate your PCB connectivity with this high-quality component.