746-076-525-206

Heilind Number:EDA746-076-525-206
Manufacturer:EDAC
Manufacturer Number:746-076-525-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-076-525-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-076-525-206

Detailed Description

Enhance your PCB connectivity with this sleek black Press-fit Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contact material. With two rows and 76 positions, it offers ample space for secure connections. The .125 inch pitch and .25 inch row spacing ensure precise alignment. Operating in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation makes installation a breeze, perfect for seamless integration into your electronic devices. Upgrade your connectivity solutions with this versatile connector.