746-076-527-201

Heilind Number:EDA746-076-527-201
Manufacturer:EDAC
Manufacturer Number:746-076-527-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-076-527-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-076-527-201

Detailed Description

Enhance your circuit board connectivity with our Press-fit Card Edge Connector in sleek Black. Designed for seamless integration, this connector boasts a high amperage of 3 A, ensuring reliable power transmission. Its durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee long-lasting performance, even in demanding environments. With a dual-row configuration and 76 positions, it offers ample connectivity options for your PCB setup. The .125-inch pitch and .25-inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry. Trust in its quality to optimize your board-to-board connections efficiently.