746-076-527-601

Heilind Number:EDA746-076-527-601
Manufacturer:EDAC
Manufacturer Number:746-076-527-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-076-527-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-076-527-601

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for high performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows of 76 positions each, it offers ample room for seamless board-to-board connections. The contact material, Copper Alloy, guarantees optimal conductivity while the .125-inch pitch and .25-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Its straight mount orientation further simplifies installation, making it a convenient choice for professionals and DIY enthusiasts alike. Upgrade your connectivity solutions with this top-of-the-line Card Edge Connector.