746-076-527-606

Heilind Number:EDA746-076-527-606
Manufacturer:EDAC
Manufacturer Number:746-076-527-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-076-527-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-076-527-606

Detailed Description

Enhance connectivity in your electronic devices with this Press-fit Card Edge Connector. Designed for seamless integration on PCBs, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance. With a contact material of Copper Alloy, it guarantees efficient power transfer, supporting an amperage of 3 A. Featuring two rows of 76 positions each, with a pitch of .125 in and row spacing of .25 in, this connector facilitates high-density mounting. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications in demanding environments. Upgrade your connectivity solutions with this versatile black connector.