746-076-540-206

Heilind Number:EDA746-076-540-206
Manufacturer:EDAC
Manufacturer Number:746-076-540-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-076-540-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-076-540-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With a 3A amperage rating and copper alloy contact material, it guarantees reliable power transmission. The double-row design with 76 positions offers ample connectivity, while the .125" pitch and .25" row spacing allow for efficient signal transfer. Perfect for board-to-board connections, it boasts a straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your assembly process with this high-quality connector, a must-have in any electronic project.