746-076-540-601

Heilind Number:EDA746-076-540-601
Manufacturer:EDAC
Manufacturer Number:746-076-540-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-076-540-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-076-540-601

Detailed Description

Enhance your circuitry with our cutting-edge Press-fit Card Edge Connector, a vital component for seamless board-to-board connections. Designed for efficiency and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a contact material of high-quality Copper Alloy and a maximum amperage of 3 A, it guarantees secure and efficient power transmission. Boasting two rows and 76 positions, it offers ample connectivity options, while its .125-inch pitch and .25-inch row spacing allow for precise and stable mounting. Whether you're working on industrial machinery or consumer electronics, this connector, with a straight mount orientation, is the perfect solution for your PCB assembly needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile and dependable choice for various applications. Elevate your connectivity game with this essential component, a must-have in any engineer's toolkit.