746-076-541-206

Heilind Number:EDA746-076-541-206
Manufacturer:EDAC
Manufacturer Number:746-076-541-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-076-541-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-076-541-206

Detailed Description

Enhance your PCB connectivity with our advanced Press-fit Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black exterior and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a power rating of 3A, it guarantees reliable performance even in demanding environments. Featuring two rows of high-quality Copper Alloy contacts with a pitch of .125 inches, it ensures efficient signal transmission. With a total of 76 positions, it offers ample connectivity options for your circuit board needs. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for a variety of applications. Upgrade your setup with this essential component for optimal functionality and performance.