746-076-545-206

Heilind Number:EDA746-076-545-206
Manufacturer:EDAC
Manufacturer Number:746-076-545-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-076-545-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-076-545-206

Detailed Description

Enhance connectivity within your electronic devices with this sleek Press-fit Card Edge Connector. Designed for optimum performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts. With a robust 3A amperage rating, it can handle high-power applications with ease. The connector offers a double-row configuration, accommodating 76 positions for seamless data transfer. Its .125-inch pitch and .25-inch row spacing ensure precise alignment on the PCB. Suitable for straight mount orientation, it operates flawlessly in a wide temperature range of -40 to 105°C. Upgrade your PCB connections with this essential component.