746-076-545-601

Heilind Number:EDA746-076-545-601
Manufacturer:EDAC
Manufacturer Number:746-076-545-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-076-545-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-076-545-601

Detailed Description

Enhance your PCB connections with our Press-fit Card Edge Connector, designed for seamless integration in your electronic setups. The connector boasts a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring longevity and reliability. With two rows of contacts made from high-quality Copper Alloy, you can trust in its superior conductivity. Featuring a pitch of .125 inches and accommodating 76 positions, it offers ample connectivity for your devices. The straight mount orientation and precise row spacing of .25 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Elevate your connectivity game with this essential component.