746-076-545-606

Heilind Number:EDA746-076-545-606
Manufacturer:EDAC
Manufacturer Number:746-076-545-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-076-545-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-076-545-606

Detailed Description

Enhance your PCB connectivity with this cutting-edge Card Edge Connector in sleek black. Engineered for seamless integration, this connector boasts a 76-position, dual-row design with a pitch of .125 inches and row spacing of .25 inches, ensuring efficient data transfer. Made from durable UL 94V-0 Thermoplastic Polyester, its housing guarantees reliable performance even in harsh environments. Crafted with precision, the copper alloy contacts provide optimal conductivity, while the straight mount orientation simplifies installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for high-performance applications. Elevate your connection solutions with this essential component.