746-076-553-601

Heilind Number:EDA746-076-553-601
Manufacturer:EDAC
Manufacturer Number:746-076-553-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-076-553-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-076-553-601

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts. Featuring two rows with a total of 76 positions at a pitch of .125 inches, it offers reliable power transmission at an amperage of 3A. With a row spacing of .25 inches and straight mount orientation, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, it ensures durability in various environments. Ideal for applications requiring secure board-to-board connections, this connector is a essential component for your electronic projects.