746-076-553-606

Heilind Number:EDA746-076-553-606
Manufacturer:EDAC
Manufacturer Number:746-076-553-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-076-553-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-076-553-606

Detailed Description

Enhance connectivity within your PCB setup with our Press-fit Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and offers a high amperage of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable performance in various operating environments. With two rows and a total of 76 positions, it facilitates efficient data transfer. The contact material, made from Copper Alloy, guarantees optimal conductivity. Featuring a standard pitch and row spacing of .125 in and .25 in respectively, it is suitable for a wide range of applications. Its straight mount orientation further simplifies installation. Operable in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs. Explore our range of connectors for more options to suit your requirements.