746-076-560-201

Heilind Number:EDA746-076-560-201
Manufacturer:EDAC
Manufacturer Number:746-076-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-076-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-076-560-201

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless connectivity in electronic devices. Featuring a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a current rating of 3 A, it delivers reliable power transmission. The Copper Alloy contacts provide excellent conductivity, while the 2-row design with 76 positions offers ample connectivity options. Operating in temperatures ranging from -40 to 105 °C, this connector is ideal for use in a variety of environments. Its .125" pitch and .25" row spacing allow for easy integration onto PCBs. Whether you're working on industrial machinery or consumer electronics, trust in the quality and performance of our Press-fit Card Edge Connector.