746-076-560-206

Heilind Number:EDA746-076-560-206
Manufacturer:EDAC
Manufacturer Number:746-076-560-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-076-560-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-076-560-206

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless and reliable connections in PCB applications. This sleek black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring superior safety and performance. With two rows of copper alloy contacts, each pitch spaced at .125 inches and row spacing of .25 inches, it offers a total of 76 positions for comprehensive connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in diverse environments. Its straight mount orientation simplifies installation and maintenance, making it a perfect choice for demanding applications. Trust in the quality and durability of this connector for seamless board-to-board connectivity.