746-078-520-606

Heilind Number:EDA746-078-520-606
Manufacturer:EDAC
Manufacturer Number:746-078-520-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-078-520-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-078-520-606

Detailed Description

Enhance your PCB connectivity with our cutting-edge Press-fit Card Edge Connector, a vital component for seamless data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector boasts a dual-row design with 78 positions, ideal for high-density applications. The copper alloy contacts ensure reliable conductivity, while the straight mount orientation simplifies installation. With a pitch of .125 inches and row spacing of .25 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Elevate your connectivity solutions with this essential component.