746-078-525-201

Heilind Number:EDA746-078-525-201
Manufacturer:EDAC
Manufacturer Number:746-078-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-078-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-078-525-201

Detailed Description

Enhance connectivity in your electronic designs with our Press-fit Card Edge Connector. Featuring a sleek black design, this connector is crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows of copper alloy contacts, it offers reliable performance for up to 78 positions. The .125-inch pitch and .25-inch row spacing ensure precise connections on your PCB. Operating in a wide temperature range from -40 to 105°C, it's suitable for various environments. Whether for industrial machinery or consumer electronics, this connector, with a 3A amperage rating, guarantees secure and efficient data transmission. Upgrade your PCB assembly with this essential component.