746-078-525-206

Heilind Number:EDA746-078-525-206
Manufacturer:EDAC
Manufacturer Number:746-078-525-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-078-525-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-078-525-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, a must-have component for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector guarantees both reliability and style. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a total of 78 positions, it offers high-speed data transfer capabilities with ease. Its straight mount orientation and precise row spacing of .25 inches ensure a secure and stable connection, while its 3A amperage rating supports efficient power transmission. Designed to thrive in even the most demanding environments, it boasts an operating temperature range of -40 to 105°C. Elevate your electronic projects with this essential connector, a perfect fit for various applications in the fields of telecommunications, industrial automation, and beyond. Trust in its quality and performance to take your connectivity to the next level.