746-078-527-206

Heilind Number:EDA746-078-527-206
Manufacturer:EDAC
Manufacturer Number:746-078-527-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-078-527-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-078-527-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a current rating of 3 A and is crafted from UL 94V-0 Thermoplastic Polyester housing material for durability. With two rows and a total of 78 positions, it offers ample connectivity options. The contact material, made of Copper Alloy, ensures reliable signal transmission. Featuring a pitch of .125 in and row spacing of .25 in, it allows for precise and secure board-to-board connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Upgrade your electronic assemblies with this high-quality Card Edge Connector.