746-078-527-606

Heilind Number:EDA746-078-527-606
Manufacturer:EDAC
Manufacturer Number:746-078-527-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-078-527-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-078-527-606

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-conductivity Copper Alloy contacts. With two rows and 78 positions, it offers ample connectivity for your applications. The .125-inch pitch and .25-inch row spacing ensure precise and secure connections. Operating smoothly in a wide temperature range from -40 to 105°C, it's perfect for various environments. Whether for prototyping or production, this connector guarantees reliable board-to-board connectivity. Upgrade your setup today with this essential component.