746-078-540-201

Heilind Number:EDA746-078-540-201
Manufacturer:EDAC
Manufacturer Number:746-078-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-078-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-078-540-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, it offers reliable power transmission for your electronic devices. The two-row design with a total of 78 positions allows for versatile connectivity options. Crafted with precision, the contacts are made of high-quality Copper Alloy, guaranteeing optimal signal transmission. Its .125-inch pitch and .25-inch row spacing enable efficient board-to-board connections. The straight mount orientation makes installation hassle-free. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Upgrade your system with this essential component, perfect for a range of applications in the electronics industry.