746-078-540-206

Heilind Number:EDA746-078-540-206
Manufacturer:EDAC
Manufacturer Number:746-078-540-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-078-540-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-078-540-206

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek and durable black housing made of UL 94V-0 Thermoplastic Polyester. With two rows of contact points, each crafted from resilient Copper Alloy, it ensures reliable power transmission with an amperage of 3 A. The .125-inch pitch and .25-inch row spacing accommodate precise PCB mounting, offering 78 positions for comprehensive connectivity. Engineered for versatility, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it ideal for a range of applications in various industries. Elevate your PCB connections with this essential component.