746-078-540-601

Heilind Number:EDA746-078-540-601
Manufacturer:EDAC
Manufacturer Number:746-078-540-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-078-540-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-078-540-601

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, a reliable solution for seamless board-to-board connections. Designed for high-performance applications, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a double-row configuration and a total of 78 positions, it offers ample connectivity options for your circuit board layout. The copper alloy contacts ensure optimal signal transmission, while the .125-inch pitch and .25-inch row spacing provide precise alignment. Operating flawlessly in harsh environments, it boasts a wide temperature range of -40 to 105 °C. Choose this connector for secure and efficient mounting, with a straight orientation that simplifies installation. Elevate your electronic designs with this essential component.