746-078-541-206

Heilind Number:EDA746-078-541-206
Manufacturer:EDAC
Manufacturer Number:746-078-541-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-078-541-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-078-541-206

Detailed Description

Enhance your circuit board connectivity with our Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With 78 positions spread across 2 rows, it offers ample connectivity options for your PCB setups. The copper alloy contact material guarantees efficient power transmission, with a low amperage rating of 3A. Its .125" pitch and .25" row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile choice for various electronic applications. Elevate your connectivity game with this essential component.