746-078-541-601

Heilind Number:EDA746-078-541-601
Manufacturer:EDAC
Manufacturer Number:746-078-541-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-078-541-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-078-541-601

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, a high-performance solution designed for seamless integration. Boasting a sleek black color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability. With two rows and 78 positions, it offers ample connectivity options for your applications. The contact material, Copper Alloy, guarantees optimal conductivity, while the .125-inch pitch and .25-inch row spacing facilitate easy installation. Operating in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Its straight mount orientation further simplifies assembly. Trust in this essential component to deliver efficient and secure board-to-board connections.