746-078-541-606

Heilind Number:EDA746-078-541-606
Manufacturer:EDAC
Manufacturer Number:746-078-541-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-078-541-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-078-541-606

Detailed Description

Enhance your PCB connections with our Press-fit Card Edge Connector, designed for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in various applications. With a contact material of copper alloy, it guarantees efficient conductivity. Featuring two rows with a total of 78 positions and a pitch of .125 inches, it offers ample connectivity options. The straight mount orientation and a row spacing of .25 inches make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Elevate your connectivity solutions with this essential component.