746-078-545-206

Heilind Number:EDA746-078-545-206
Manufacturer:EDAC
Manufacturer Number:746-078-545-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-078-545-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-078-545-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester and high-performance Copper Alloy contacts. With two rows and seventy-eight positions, it offers ample connectivity for your applications. The .125-inch pitch and .25-inch row spacing ensure precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance in various environments. Its straight mount orientation simplifies installation, making it an essential component for your board-to-board connections. Upgrade your setup with this robust and efficient Card Edge Connector.