746-078-560-201

Heilind Number:EDA746-078-560-201
Manufacturer:EDAC
Manufacturer Number:746-078-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-078-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-078-560-201

Detailed Description

Enhance connectivity in your electronic designs with our 746-078-560-201 Press-fit Card Edge Connector. This sleek, black connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows and 78 positions, it offers ample space for seamless board-to-board connections. The high-quality Copper Alloy contact material guarantees excellent conductivity, while the .125-inch pitch and .25-inch row spacing allow for precise alignment. Designed for straight mounting orientation, this connector is perfect for securely integrating PCBs. Its broad operating temperature range of -40 to 105 °C further enhances its versatility. Trust in this essential component for efficient and robust electronic assemblies.